4.7 µH Shielded Molded Inductor 7 A 15.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 7 A 15.5mOhm Max 2-SMD
WE-LHMI Series bottom
@AskLorandt explains: Rated current of an inductor

74437368047

DigiKey Part Number
732-3389-2-ND - Tape & Reel (TR)
732-3389-1-ND - Cut Tape (CT)
732-3389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437368047
Description
FIXED IND 4.7UH 7A 15.5 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7 A 15.5mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437368047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
26A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
10kr.15.94500kr.159.45
50kr.14.71520kr.735.76
100kr.13.49150kr.1,349.15
250kr.12.87656kr.3,219.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.65292kr.5,826.46
Manufacturers Standard Package
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250