



74437346220 | |
|---|---|
DigiKey Part Number | 732-3380-2-ND - Tape & Reel (TR) 732-3380-1-ND - Cut Tape (CT) 732-3380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437346220 |
Description | FIXED IND 22UH 1.9A 190 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.9 A 190mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437346220 Models |
Category | Current - Saturation (Isat) 5.95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.13.97300 | kr.139.73 |
| 50 | kr.12.89560 | kr.644.78 |
| 100 | kr.11.81780 | kr.1,181.78 |
| 500 | kr.11.28520 | kr.5,642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.78730 | kr.8,787.30 |
| 2.000 | kr.7.77287 | kr.15,545.74 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |



