


74437324150 | |
|---|---|
DigiKey Part Number | 732-11451-2-ND - Tape & Reel (TR) 732-11451-1-ND - Cut Tape (CT) 732-11451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437324150 |
Description | FIXED IND 15UH 1.2A 374 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.2 A 374mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437324150 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 374mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 4020 |
Tolerance ±20% | Size / Dimension 0.185" L x 0.170" W (4.70mm x 4.31mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.14.53100 | kr.145.31 |
| 50 | kr.13.32040 | kr.666.02 |
| 100 | kr.12.71800 | kr.1,271.80 |
| 500 | kr.12.11574 | kr.6,057.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.11578 | kr.36,347.34 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |


