5.5 µH Shielded Wirewound Inductor 10 A 10.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5 µH Shielded Wirewound Inductor 10 A 10.3mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
Würth Elektronik High Current Inductors | Digi-Key Daily

744325550

DigiKey Part Number
732-1171-2-ND - Tape & Reel (TR)
732-1171-1-ND - Cut Tape (CT)
732-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744325550
Description
FIXED IND 5.5UH 10A 10.3 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.5 µH Shielded Wirewound Inductor 10 A 10.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744325550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10.3mOhm
Mfr
Frequency - Self Resonant
30MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1050
Current Rating (Amps)
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Current - Saturation (Isat)
12A
Height - Seated (Max)
0.197" (5.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.26.56500kr.265.65
50kr.24.53580kr.1,226.79
100kr.23.52140kr.2,352.14
250kr.21.99980kr.5,499.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.19.40040kr.13,580.28
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750