47 µH Shielded Drum Core, Wirewound Inductor 970 mA 260mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 970 mA 260mOhm Max Nonstandard
WE-LQFS-Series_SMD_Back
@AskLorandt explains: Rated current of an inductor

74406043470

DigiKey Part Number
732-10825-2-ND - Tape & Reel (TR)
732-10825-1-ND - Cut Tape (CT)
732-10825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74406043470
Description
FIXED IND 47UH 970MA 260 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 970 mA 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74406043470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
260mOhm Max
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
4828
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
560mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
50kr.5.46500kr.273.25
100kr.4.15270kr.415.27
1.000kr.3.61380kr.3,613.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.49971kr.6,999.42
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750