


74404086151 | |
|---|---|
DigiKey Part Number | 732-11733-2-ND - Tape & Reel (TR) 732-11733-1-ND - Cut Tape (CT) 732-11733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404086151 |
Description | FIXED IND 150UH 1.2A 355 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 355mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404086151 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 355mOhm |
Series | Frequency - Self Resonant 3.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 8065 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 50 | kr.6.68880 | kr.334.44 |
| 100 | kr.5.07200 | kr.507.20 |
| 250 | kr.4.41264 | kr.1,103.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.4.27950 | kr.2,995.65 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

