744040z2zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744040z2zzz

74404043022A

DigiKey Part Number
732-10754-2-ND - Tape & Reel (TR)
732-10754-1-ND - Cut Tape (CT)
732-10754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404043022A
Description
FIXED IND 2.2UH 3.83A 23MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.83 A 23mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404043022A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.28A
Shielding
Shielded
DC Resistance (DCR)
23mOhm
Q @ Freq
-
Frequency - Self Resonant
104MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
50kr.3.37920kr.168.96
100kr.2.57280kr.257.28
1.000kr.2.23360kr.2,233.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.16320kr.6,489.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750