
74270015 | |
---|---|
DigiKey Part Number | 732-3985-ND |
Manufacturer | |
Manufacturer Product Number | 74270015 |
Description | FERRITE CORE 79 OHM SOLID 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.079" Dia (2.00mm) OD 0.157" Dia (4.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 79Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.079" Dia (2.00mm) | |
Outer Dimension | 0.157" Dia (4.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.3.93000 | kr.39.30 |
50 | kr.3.79640 | kr.189.82 |
100 | kr.3.66340 | kr.366.34 |
500 | kr.3.38688 | kr.1,693.44 |
1.000 | kr.3.25440 | kr.3,254.40 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |