




702915000 | |
|---|---|
DigiKey Part Number | 732-9624-ND |
Manufacturer | |
Manufacturer Product Number | 702915000 |
Description | BRD SPT SNAP LOCK SCRW MNT 4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.264" (6.70mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.92800 | kr.9.28 |
| 50 | kr.0.85880 | kr.42.94 |
| 100 | kr.0.79490 | kr.79.49 |
| 500 | kr.0.73152 | kr.365.76 |
| 1.000 | kr.0.66240 | kr.662.40 |
| 2.000 | kr.0.59904 | kr.1,198.08 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |





