6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693010020611

DigiKey Part Number
732-3814-2-ND - Tape & Reel (TR)
732-3814-1-ND - Cut Tape (CT)
732-3814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693010020611
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693010020611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Connector
Manufacturer
Würth Elektronik
Insertion, Removal Method
Push In, Pull Out
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.071" (1.80mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
SIM Card
Contact Finish
Gold
Number of Positions
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.10.01700kr.100.17
50kr.8.81260kr.440.63
100kr.8.43220kr.843.22
500kr.7.22760kr.3,613.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.59360kr.6,593.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750