Round Spacer Unthreaded Steel 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9776090960R

DigiKey Part Number
732-13131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9776090960R
Description
ROUND SPACER STEEL 9MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9776090960R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Between Board Height
0.354" (9.00mm)
Part Status
Active
Length - Overall
0.409" (10.40mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.5.59187kr.1,677.56
Manufacturers Standard Package
Unit Price without VAT:kr.5.59187
Unit Price with VAT:kr.6.98984