
971160485 | |
---|---|
DigiKey Part Number | 732-971160485-ND |
Manufacturer | |
Manufacturer Product Number | 971160485 |
Description | HEX STANDOFF M4 POLYAMIDE 16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.630" (16.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
10 | kr.5.16500 | kr.51.65 |
50 | kr.4.60280 | kr.230.14 |
100 | kr.4.03780 | kr.403.78 |
250 | kr.3.75552 | kr.938.88 |
500 | kr.3.56544 | kr.1,782.72 |
Unit Price without VAT: | kr.5.44000 |
---|---|
Unit Price with VAT: | kr.6.80000 |