
970600361 | |
---|---|
DigiKey Part Number | 732-10670-ND |
Manufacturer | |
Manufacturer Product Number | 970600361 |
Description | HEX STANDOFF M3X0.5 STEEL 60MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 2.362" (60.00mm) | |
Length - Overall | 2.362" (60.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.23000 | kr.7.23 |
50 | kr.6.49720 | kr.324.86 |
100 | kr.5.99620 | kr.599.62 |
250 | kr.5.50092 | kr.1,375.23 |
500 | kr.4.49856 | kr.2,249.28 |
Unit Price without VAT: | kr.7.23000 |
---|---|
Unit Price with VAT: | kr.9.03750 |