
885392005127 | |
|---|---|
DigiKey Part Number | 732-885392005127TR-ND - Tape & Reel (TR) 732-885392005127CT-ND - Cut Tape (CT) 732-885392005127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005127 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.64000 | kr.6.40 |
| 50 | kr.0.45180 | kr.22.59 |
| 100 | kr.0.39420 | kr.39.42 |
| 500 | kr.0.29900 | kr.149.50 |
| 1.000 | kr.0.26963 | kr.269.63 |
| 2.500 | kr.0.23864 | kr.596.60 |
| 5.000 | kr.0.22002 | kr.1,100.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20470 | kr.2,047.00 |
| 20.000 | kr.0.19210 | kr.3,842.00 |
| 30.000 | kr.0.18579 | kr.5,573.70 |
| 50.000 | kr.0.17879 | kr.8,939.50 |
| 70.000 | kr.0.17470 | kr.12,229.00 |
| 100.000 | kr.0.17077 | kr.17,077.00 |
| 120.000 | kr.0.16891 | kr.20,269.20 |
| 240.000 | kr.0.16263 | kr.39,031.20 |
| 250.000 | kr.0.16230 | kr.40,575.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

