1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1808 (4520 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342210004

DigiKey Part Number
732-12146-2-ND - Tape & Reel (TR)
732-12146-1-ND - Cut Tape (CT)
732-12146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342210004
Description
CAP CER 1000PF 3000V X7R 1808
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342210004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.30400kr.23.04
50kr.1.74340kr.87.17
100kr.1.56990kr.156.99
500kr.1.27756kr.638.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18720kr.1,187.20
2.000kr.1.11287kr.2,225.74
3.000kr.1.07565kr.3,226.95
5.000kr.1.03442kr.5,172.10
7.000kr.1.01030kr.7,072.10
10.000kr.0.98712kr.9,871.20
12.000kr.0.97613kr.11,713.56
24.000kr.0.93913kr.22,539.12
25.000kr.0.93716kr.23,429.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750