


885342209003 | |
|---|---|
DigiKey Part Number  | 732-12138-2-ND - Tape & Reel (TR) 732-12138-1-ND - Cut Tape (CT) 732-12138-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 885342209003  | 
Description  | CAP CER 0.22UF 250V X7R 1210  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 885342209003 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.35700 | kr.13.57 | 
| 50 | kr.0.99840 | kr.49.92 | 
| 100 | kr.0.88830 | kr.88.83 | 
| 500 | kr.0.70246 | kr.351.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.64512 | kr.645.12 | 
| 2.000 | kr.0.59795 | kr.1,195.90 | 
| 3.000 | kr.0.57436 | kr.1,723.08 | 
| 5.000 | kr.0.54819 | kr.2,740.95 | 
| 7.000 | kr.0.53290 | kr.3,730.30 | 
| 10.000 | kr.0.51820 | kr.5,182.00 | 
| 12.000 | kr.0.51123 | kr.6,134.76 | 
| 24.000 | kr.0.48777 | kr.11,706.48 | 
| 25.000 | kr.0.48652 | kr.12,163.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 


