


| 885342209002 | |
|---|---|
| DigiKey Part Number | 732-12113-2-ND - Tape & Reel (TR) 732-12113-1-ND - Cut Tape (CT) 732-12113-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885342209002 | 
| Description | CAP CER 0.1UF 200V X7R 1210 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885342209002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.37600 | kr.13.76 | 
| 50 | kr.1.01120 | kr.50.56 | 
| 100 | kr.0.89980 | kr.89.98 | 
| 500 | kr.0.71180 | kr.355.90 | 
| 1.000 | kr.0.65389 | kr.653.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.60624 | kr.1,212.48 | 
| 4.000 | kr.0.56703 | kr.2,268.12 | 
| 6.000 | kr.0.54739 | kr.3,284.34 | 
| 10.000 | kr.0.52565 | kr.5,256.50 | 
| 14.000 | kr.0.51293 | kr.7,181.02 | 
| 20.000 | kr.0.50070 | kr.10,014.00 | 
| 24.000 | kr.0.49491 | kr.11,877.84 | 
| 48.000 | kr.0.47539 | kr.22,818.72 | 
| 50.000 | kr.0.47436 | kr.23,718.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark