10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342207014

DigiKey Part Number
732-12169-2-ND - Tape & Reel (TR)
732-12169-1-ND - Cut Tape (CT)
732-12169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342207014
Description
CAP CER 10000PF 500V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342207014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69100kr.6.91
50kr.0.48940kr.24.47
100kr.0.42860kr.42.86
500kr.0.32562kr.162.81
1.000kr.0.29392kr.293.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25485kr.764.55
6.000kr.0.23574kr.1,414.44
9.000kr.0.22619kr.2,035.71
15.000kr.0.21560kr.3,234.00
21.000kr.0.20941kr.4,397.61
30.000kr.0.20346kr.6,103.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000