100 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342207001

DigiKey Part Number
732-12161-2-ND - Tape & Reel (TR)
732-12161-1-ND - Cut Tape (CT)
732-12161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342207001
Description
CAP CER 100PF 200V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342207001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08052C101KAT2AKYOCERA AVX36.298478-12764-1-NDkr.0.82000Direct
In-Stock: 1.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32080kr.16.04
100kr.0.27770kr.27.77
500kr.0.20618kr.103.09
1.000kr.0.18424kr.184.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15143kr.605.72
8.000kr.0.13926kr.1,114.08
12.000kr.0.13317kr.1,598.04
20.000kr.0.12643kr.2,528.60
28.000kr.0.12249kr.3,429.72
40.000kr.0.11870kr.4,748.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500