


885342206003 | |
|---|---|
DigiKey Part Number | 732-12184-2-ND - Tape & Reel (TR) 732-12184-1-ND - Cut Tape (CT) 732-12184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342206003 |
Description | CAP CER 1000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342206003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7RYBB102 | YAGEO | 46.550 | 311-4104-1-ND | kr.1.01000 | Direct |
| CHV0603N250102KXT | Cal-Chip Electronics, Inc. | 3.770 | 4713-CHV0603N250102KXTCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23840 | kr.11.92 |
| 100 | kr.0.20540 | kr.20.54 |
| 500 | kr.0.15026 | kr.75.13 |
| 1.000 | kr.0.13333 | kr.133.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10802 | kr.432.08 |
| 8.000 | kr.0.09864 | kr.789.12 |
| 12.000 | kr.0.09395 | kr.1,127.40 |
| 20.000 | kr.0.08876 | kr.1,775.20 |
| 28.000 | kr.0.08573 | kr.2,400.44 |
| 40.000 | kr.0.08281 | kr.3,312.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


