1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342007003

DigiKey Part Number
732-12173-2-ND - Tape & Reel (TR)
732-12173-1-ND - Cut Tape (CT)
732-12173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342007003
Description
CAP CER 1000PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342007003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805N102J201CTWalsin Technology Corporation3.2091292-0805N102J201CT-NDkr.0.70000Parametric Equivalent
In-Stock: 1.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43620kr.21.81
100kr.0.38040kr.38.04
500kr.0.28732kr.143.66
1.000kr.0.25861kr.258.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22325kr.669.75
6.000kr.0.20599kr.1,235.94
9.000kr.0.19734kr.1,776.06
15.000kr.0.18777kr.2,816.55
21.000kr.0.18217kr.3,825.57
30.000kr.0.17679kr.5,303.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000