470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208073

DigiKey Part Number
732-8113-2-ND - Tape & Reel (TR)
732-8113-1-ND - Cut Tape (CT)
732-8113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208073
Description
CAP CER 470PF 50V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208073 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.40960kr.20.48
100kr.0.35690kr.35.69
500kr.0.26882kr.134.41
1.000kr.0.24155kr.241.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20088kr.803.52
8.000kr.0.18580kr.1,486.40
12.000kr.0.17824kr.2,138.88
20.000kr.0.16988kr.3,397.60
28.000kr.0.16499kr.4,619.72
40.000kr.0.16028kr.6,411.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250