



885012208007 | |
|---|---|
DigiKey Part Number | 732-8084-2-ND - Tape & Reel (TR) 732-8084-1-ND - Cut Tape (CT) 732-8084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208007 |
Description | CAP CER 4700PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55000 | kr.5.50 |
| 50 | kr.0.38920 | kr.19.46 |
| 100 | kr.0.33920 | kr.33.92 |
| 500 | kr.0.25510 | kr.127.55 |
| 1.000 | kr.0.22925 | kr.229.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19055 | kr.762.20 |
| 8.000 | kr.0.17618 | kr.1,409.44 |
| 12.000 | kr.0.16900 | kr.2,028.00 |
| 20.000 | kr.0.16103 | kr.3,220.60 |
| 28.000 | kr.0.15638 | kr.4,378.64 |
| 40.000 | kr.0.15191 | kr.6,076.40 |
| 48.000 | kr.0.14978 | kr.7,189.44 |
| 96.000 | kr.0.14265 | kr.13,694.40 |
| 100.000 | kr.0.14227 | kr.14,227.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

