

885012207114 | |
---|---|
DigiKey Part Number | 732-12233-2-ND - Tape & Reel (TR) 732-12233-1-ND - Cut Tape (CT) 732-12233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207114 |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.44200 | kr.4.42 |
50 | kr.0.30720 | kr.15.36 |
100 | kr.0.26620 | kr.26.62 |
500 | kr.0.19776 | kr.98.88 |
1.000 | kr.0.17670 | kr.176.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.14523 | kr.580.92 |
8.000 | kr.0.13355 | kr.1,068.40 |
12.000 | kr.0.12771 | kr.1,532.52 |
20.000 | kr.0.12124 | kr.2,424.80 |
28.000 | kr.0.11746 | kr.3,288.88 |
40.000 | kr.0.11382 | kr.4,552.80 |
48.000 | kr.0.11210 | kr.5,380.80 |
96.000 | kr.0.10630 | kr.10,204.80 |
100.000 | kr.0.10599 | kr.10,599.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |