0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012207053

DigiKey Part Number
732-7666-2-ND - Tape & Reel (TR)
732-7666-1-ND - Cut Tape (CT)
732-7666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207053
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.55500kr.15.55
50kr.1.14940kr.57.47
100kr.1.02590kr.102.59
500kr.0.81716kr.408.58
1.000kr.0.75270kr.752.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57220kr.1,716.60
6.000kr.0.53915kr.3,234.90
9.000kr.0.52260kr.4,703.40
15.000kr.0.50426kr.7,563.90
21.000kr.0.49353kr.10,364.13
30.000kr.0.48322kr.14,496.60
36.000kr.0.47833kr.17,219.88
72.000kr.0.47560kr.34,243.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000