0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207002

DigiKey Part Number
732-7647-2-ND - Tape & Reel (TR)
732-7647-1-ND - Cut Tape (CT)
732-7647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207002
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.022
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.53000kr.15.30
50kr.1.13280kr.56.64
100kr.1.00990kr.100.99
500kr.0.80384kr.401.92
1.000kr.0.74016kr.740.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66167kr.1,985.01
6.000kr.0.62326kr.3,739.56
9.000kr.0.60403kr.5,436.27
15.000kr.0.58272kr.8,740.80
21.000kr.0.57026kr.11,975.46
30.000kr.0.55828kr.16,748.40
36.000kr.0.55260kr.19,893.60
72.000kr.0.53348kr.38,410.56
75.000kr.0.53246kr.39,934.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000