0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

885012206081

DigiKey Part Number
732-7999-2-ND - Tape & Reel (TR)
732-7999-1-ND - Cut Tape (CT)
732-7999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206081
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206081 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
50kr.0.15620kr.7.81
100kr.0.13380kr.13.38
500kr.0.09574kr.47.87
1.000kr.0.08422kr.84.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06695kr.267.80
8.000kr.0.06056kr.484.48
12.000kr.0.05737kr.688.44
20.000kr.0.05383kr.1,076.60
28.000kr.0.05176kr.1,449.28
40.000kr.0.04978kr.1,991.20
48.000kr.0.04884kr.2,344.32
96.000kr.0.04568kr.4,385.28
100.000kr.0.04551kr.4,551.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000