



| 885012206069 | |
|---|---|
| DigiKey Part Number | 732-7987-2-ND - Tape & Reel (TR) 732-7987-1-ND - Cut Tape (CT) 732-7987-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012206069 | 
| Description | CAP CER 0.047UF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012206069 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23000 | kr.2.30 | 
| 50 | kr.0.15620 | kr.7.81 | 
| 100 | kr.0.13380 | kr.13.38 | 
| 500 | kr.0.09574 | kr.47.87 | 
| 1.000 | kr.0.08422 | kr.84.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.06695 | kr.267.80 | 
| 8.000 | kr.0.06056 | kr.484.48 | 
| 12.000 | kr.0.05737 | kr.688.44 | 
| 20.000 | kr.0.05383 | kr.1,076.60 | 
| 28.000 | kr.0.05176 | kr.1,449.28 | 
| 40.000 | kr.0.04978 | kr.1,991.20 | 
| 48.000 | kr.0.04884 | kr.2,344.32 | 
| 96.000 | kr.0.04568 | kr.4,385.28 | 
| 100.000 | kr.0.04551 | kr.4,551.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark