
865080863009 | |
|---|---|
DigiKey Part Number | 732-865080863009TR-ND - Tape & Reel (TR) 732-865080863009CT-ND - Cut Tape (CT) 732-865080863009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080863009 |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080863009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Impedance | 267 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 |
| 50 | kr.14.96320 | kr.748.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.10.34496 | kr.1,293.12 |
| 250 | kr.9.23340 | kr.2,308.35 |
| Unit Price without VAT: | kr.16.64000 |
|---|---|
| Unit Price with VAT: | kr.20.80000 |

