
885012205086 | |
|---|---|
DigiKey Part Number | 732-885012205086TR-ND - Tape & Reel (TR) 732-885012205086CT-ND - Cut Tape (CT) 732-885012205086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205086 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205086 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.11790 | kr.11.79 |
| 500 | kr.0.08382 | kr.41.91 |
| 1.000 | kr.0.07342 | kr.73.42 |
| 2.500 | kr.0.06251 | kr.156.27 |
| 5.000 | kr.0.05596 | kr.279.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05057 | kr.505.70 |
| 20.000 | kr.0.04615 | kr.923.00 |
| 30.000 | kr.0.04394 | kr.1,318.20 |
| 50.000 | kr.0.04149 | kr.2,074.50 |
| 70.000 | kr.0.04006 | kr.2,804.20 |
| 100.000 | kr.0.03868 | kr.3,868.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


