1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205061

DigiKey Part Number
732-7556-2-ND - Tape & Reel (TR)
732-7556-1-ND - Cut Tape (CT)
732-7556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205061
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B102K500CTWalsin Technology Corporation6.4381292-1169-1-NDkr.0.63000Parametric Equivalent
AC0402KPX7R9BB102YAGEO69.98213-AC0402KPX7R9BB102CT-NDkr.0.63000Parametric Equivalent
C0402C102K5RAC7411KEMET182.493399-C0402C102K5RAC7411CT-NDkr.0.63000Parametric Equivalent
C0402C102K5RACAUTOKEMET185.302399-12980-1-NDkr.0.63000Parametric Equivalent
C0402C102K5RACTUKEMET2.900.718399-C0402C102K5RACTUCT-NDkr.0.63000Parametric Equivalent
In-Stock: 5.066
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06840kr.3.42
100kr.0.05770kr.5.77
500kr.0.03944kr.19.72
1.000kr.0.03405kr.34.05
2.500kr.0.02833kr.70.83
5.000kr.0.02492kr.124.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02211kr.221.10
20.000kr.0.01982kr.396.40
30.000kr.0.01867kr.560.10
50.000kr.0.01740kr.870.00
70.000kr.0.01666kr.1,166.20
100.000kr.0.01595kr.1,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750