0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

885012205051

DigiKey Part Number
732-7546-2-ND - Tape & Reel (TR)
732-7546-1-ND - Cut Tape (CT)
732-7546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205051
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
50kr.0.11900kr.5.95
100kr.0.10180kr.10.18
500kr.0.07180kr.35.90
1.000kr.0.06278kr.62.78
2.500kr.0.05325kr.133.12
5.000kr.0.04754kr.237.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04285kr.428.50
20.000kr.0.03900kr.780.00
30.000kr.0.03707kr.1,112.10
50.000kr.0.03494kr.1,747.00
70.000kr.0.03369kr.2,358.30
100.000kr.0.03249kr.3,249.00
120.000kr.0.03193kr.3,831.60
240.000kr.0.03002kr.7,204.80
250.000kr.0.02991kr.7,477.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000