1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012204006

DigiKey Part Number
732-885012204006TR-ND - Tape & Reel (TR)
732-885012204006CT-ND - Cut Tape (CT)
732-885012204006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012204006
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012204006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08120kr.4.06
100kr.0.06910kr.6.91
500kr.0.04780kr.23.90
1.000kr.0.04134kr.41.34
2.500kr.0.03462kr.86.55
5.000kr.0.03058kr.152.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02562kr.384.30
30.000kr.0.02320kr.696.00
45.000kr.0.02199kr.989.55
75.000kr.0.02065kr.1,548.75
105.000kr.0.01987kr.2,086.35
150.000kr.0.01911kr.2,866.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750