WCAP-CSGP_885012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012204002

DigiKey Part Number
732-885012204002TR-ND - Tape & Reel (TR)
732-885012204002CT-ND - Cut Tape (CT)
732-885012204002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012204002
Description
CAP CER 680PF 50V X7R 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012204002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
50kr.0.12800kr.6.40
100kr.0.10880kr.10.88
500kr.0.07744kr.38.72
1.000kr.0.06771kr.67.71
2.500kr.0.05760kr.144.00
5.000kr.0.05151kr.257.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04400kr.660.00
30.000kr.0.04034kr.1,210.20
45.000kr.0.03851kr.1,732.95
75.000kr.0.03648kr.2,736.00
105.000kr.0.03529kr.3,705.45
150.000kr.0.03415kr.5,122.50
180.000kr.0.03361kr.6,049.80
360.000kr.0.03180kr.11,448.00
375.000kr.0.03170kr.11,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000