885012108015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.36173
Datasheet
3.3 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108015

DigiKey Part Number
732-12276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
885012108015
Description
CAP CER 3.3UF 16V X5R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206X335M160CTWalsin Technology Corporation01292-1206X335M160CTTR-NDkr.0.36173Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72764kr.1,455.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.72764
Unit Price with VAT:kr.0.90955