



885012107014 | |
|---|---|
DigiKey Part Number | 732-7624-2-ND - Tape & Reel (TR) 732-7624-1-ND - Cut Tape (CT) 732-7624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107014 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805MKX5R7BB106 | YAGEO | 16.679 | 311-3430-1-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62900 | kr.16.29 |
| 50 | kr.1.20840 | kr.60.42 |
| 100 | kr.1.07910 | kr.107.91 |
| 500 | kr.0.85984 | kr.429.92 |
| 1.000 | kr.0.79231 | kr.792.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32957 | kr.988.71 |
| 6.000 | kr.0.30639 | kr.1,838.34 |
| 9.000 | kr.0.29480 | kr.2,653.20 |
| 15.000 | kr.0.28194 | kr.4,229.10 |
| 21.000 | kr.0.27443 | kr.5,763.03 |
| 30.000 | kr.0.26720 | kr.8,016.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |



