



885012106020 | |
|---|---|
DigiKey Part Number | 732-7917-2-ND - Tape & Reel (TR) 732-7917-1-ND - Cut Tape (CT) 732-7917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106020 |
Description | CAP CER 0.47UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 50 | kr.0.24200 | kr.12.10 |
| 100 | kr.0.20930 | kr.20.93 |
| 500 | kr.0.15334 | kr.76.67 |
| 1.000 | kr.0.13632 | kr.136.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11072 | kr.442.88 |
| 8.000 | kr.0.10125 | kr.810.00 |
| 12.000 | kr.0.09651 | kr.1,158.12 |
| 20.000 | kr.0.09126 | kr.1,825.20 |
| 28.000 | kr.0.08820 | kr.2,469.60 |
| 40.000 | kr.0.08525 | kr.3,410.00 |
| 48.000 | kr.0.08385 | kr.4,024.80 |
| 96.000 | kr.0.07915 | kr.7,598.40 |
| 100.000 | kr.0.07890 | kr.7,890.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


