



885012105010 | |
|---|---|
DigiKey Part Number | 732-7487-2-ND - Tape & Reel (TR) 732-7487-1-ND - Cut Tape (CT) 732-7487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105010 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07580 | kr.3.79 |
| 100 | kr.0.06450 | kr.6.45 |
| 500 | kr.0.04474 | kr.22.37 |
| 1.000 | kr.0.03868 | kr.38.68 |
| 2.500 | kr.0.03236 | kr.80.90 |
| 5.000 | kr.0.02858 | kr.142.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02548 | kr.254.80 |
| 20.000 | kr.0.02294 | kr.458.80 |
| 30.000 | kr.0.02166 | kr.649.80 |
| 50.000 | kr.0.02025 | kr.1,012.50 |
| 70.000 | kr.0.01943 | kr.1,360.10 |
| 100.000 | kr.0.01864 | kr.1,864.00 |
| 120.000 | kr.0.01827 | kr.2,192.40 |
| 240.000 | kr.0.01701 | kr.4,082.40 |
| 250.000 | kr.0.01694 | kr.4,235.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


