
885012104003 | |
|---|---|
DigiKey Part Number | 732-885012104003TR-ND - Tape & Reel (TR) 732-885012104003CT-ND - Cut Tape (CT) 732-885012104003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104003 |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 50 | kr.0.07160 | kr.3.58 |
| 100 | kr.0.06020 | kr.6.02 |
| 500 | kr.0.04160 | kr.20.80 |
| 1.000 | kr.0.03597 | kr.35.97 |
| 2.500 | kr.0.03003 | kr.75.08 |
| 5.000 | kr.0.02647 | kr.132.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02210 | kr.331.50 |
| 30.000 | kr.0.01996 | kr.598.80 |
| 45.000 | kr.0.01889 | kr.850.05 |
| 75.000 | kr.0.01771 | kr.1,328.25 |
| 105.000 | kr.0.01702 | kr.1,787.10 |
| 150.000 | kr.0.01636 | kr.2,454.00 |
| 180.000 | kr.0.01604 | kr.2,887.20 |
| 360.000 | kr.0.01499 | kr.5,396.40 |
| 375.000 | kr.0.01493 | kr.5,598.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

