
885012104001 | |
|---|---|
DigiKey Part Number | 732-885012104001TR-ND - Tape & Reel (TR) 732-885012104001CT-ND - Cut Tape (CT) 732-885012104001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104001 |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11520 | kr.5.76 |
| 100 | kr.0.09790 | kr.9.79 |
| 500 | kr.0.06900 | kr.34.50 |
| 1.000 | kr.0.06016 | kr.60.16 |
| 2.500 | kr.0.05100 | kr.127.50 |
| 5.000 | kr.0.04547 | kr.227.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03868 | kr.580.20 |
| 30.000 | kr.0.03537 | kr.1,061.10 |
| 45.000 | kr.0.03371 | kr.1,516.95 |
| 75.000 | kr.0.03187 | kr.2,390.25 |
| 105.000 | kr.0.03080 | kr.3,234.00 |
| 150.000 | kr.0.02977 | kr.4,465.50 |
| 180.000 | kr.0.02928 | kr.5,270.40 |
| 360.000 | kr.0.02763 | kr.9,946.80 |
| 375.000 | kr.0.02755 | kr.10,331.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

