



885012009010 | |
|---|---|
DigiKey Part Number | 732-7602-2-ND - Tape & Reel (TR) 732-7602-1-ND - Cut Tape (CT) 732-7602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012009010 |
Description | CAP CER 68PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61300 | kr.16.13 |
| 50 | kr.1.19420 | kr.59.71 |
| 100 | kr.1.06690 | kr.106.69 |
| 500 | kr.0.85132 | kr.425.66 |
| 1.000 | kr.0.78490 | kr.784.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70285 | kr.2,108.55 |
| 6.000 | kr.0.66272 | kr.3,976.32 |
| 9.000 | kr.0.64263 | kr.5,783.67 |
| 15.000 | kr.0.62036 | kr.9,305.40 |
| 21.000 | kr.0.60734 | kr.12,754.14 |
| 30.000 | kr.0.59481 | kr.17,844.30 |
| 36.000 | kr.0.58888 | kr.21,199.68 |
| 72.000 | kr.0.56889 | kr.40,960.08 |
| 75.000 | kr.0.56783 | kr.42,587.25 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

