



| 885012009010 | |
|---|---|
| DigiKey Part Number | 732-7602-2-ND - Tape & Reel (TR) 732-7602-1-ND - Cut Tape (CT) 732-7602-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012009010 | 
| Description | CAP CER 68PF 50V C0G/NP0 1210 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012009010 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.041" (1.05mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.61300 | kr.16.13 | 
| 50 | kr.1.19420 | kr.59.71 | 
| 100 | kr.1.06690 | kr.106.69 | 
| 500 | kr.0.85132 | kr.425.66 | 
| 1.000 | kr.0.78490 | kr.784.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.70285 | kr.2,108.55 | 
| 6.000 | kr.0.66272 | kr.3,976.32 | 
| 9.000 | kr.0.64263 | kr.5,783.67 | 
| 15.000 | kr.0.62036 | kr.9,305.40 | 
| 21.000 | kr.0.60734 | kr.12,754.14 | 
| 30.000 | kr.0.59481 | kr.17,844.30 | 
| 36.000 | kr.0.58888 | kr.21,199.68 | 
| 72.000 | kr.0.56889 | kr.40,960.08 | 
| 75.000 | kr.0.56783 | kr.42,587.25 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark