1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

885012008040

DigiKey Part Number
732-7884-2-ND - Tape & Reel (TR)
732-7884-1-ND - Cut Tape (CT)
732-7884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008040
Description
CAP CER 33PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55700kr.5.57
50kr.0.39300kr.19.65
100kr.0.34240kr.34.24
500kr.0.25766kr.128.83
1.000kr.0.23162kr.231.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19258kr.770.32
8.000kr.0.17810kr.1,424.80
12.000kr.0.17085kr.2,050.20
20.000kr.0.16282kr.3,256.40
28.000kr.0.15813kr.4,427.64
40.000kr.0.15362kr.6,144.80
48.000kr.0.15148kr.7,271.04
96.000kr.0.14429kr.13,851.84
100.000kr.0.14391kr.14,391.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000