



885012008020 | |
|---|---|
DigiKey Part Number | 732-7873-2-ND - Tape & Reel (TR) 732-7873-1-ND - Cut Tape (CT) 732-7873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008020 |
Description | CAP CER 33PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008020 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A330JXXPW1BC | Vishay Vitramon | 13.808 | 720-VJ1206A330JXXPW1BCCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35440 | kr.35.44 |
| 500 | kr.0.26640 | kr.133.20 |
| 1.000 | kr.0.23940 | kr.239.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19901 | kr.796.04 |
| 8.000 | kr.0.18403 | kr.1,472.24 |
| 12.000 | kr.0.17653 | kr.2,118.36 |
| 20.000 | kr.0.16822 | kr.3,364.40 |
| 28.000 | kr.0.16337 | kr.4,574.36 |
| 40.000 | kr.0.15870 | kr.6,348.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

