150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007083

DigiKey Part Number
732-12193-2-ND - Tape & Reel (TR)
732-12193-1-ND - Cut Tape (CT)
732-12193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007083
Description
CAP CER 150PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805JRNPO0BN151YAGEO2.22013-AC0805JRNPO0BN151CT-NDkr.1.20000Parametric Equivalent
CC0805JRNPO0BN151YAGEO6.538311-1839-1-NDkr.0.89000Parametric Equivalent
GMC21CG151J100NTCal-Chip Electronics, Inc.3.8364713-GMC21CG151J100NTCT-NDkr.0.76000Parametric Equivalent
In-Stock: 2.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30560kr.15.28
100kr.0.26440kr.26.44
500kr.0.19604kr.98.02
1.000kr.0.17498kr.174.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14348kr.573.92
8.000kr.0.13181kr.1,054.48
12.000kr.0.12597kr.1,511.64
20.000kr.0.11950kr.2,390.00
28.000kr.0.11571kr.3,239.88
40.000kr.0.11208kr.4,483.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000