



885012007043 | |
|---|---|
DigiKey Part Number | 732-885012007043TR-ND - Tape & Reel (TR) 732-885012007043CT-ND - Cut Tape (CT) 732-885012007043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007043 |
Description | CAP CER 3300PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007043 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54280 | kr.27.14 |
| 100 | kr.0.47550 | kr.47.55 |
| 500 | kr.0.36340 | kr.181.70 |
| 1.000 | kr.0.32879 | kr.328.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28615 | kr.858.45 |
| 6.000 | kr.0.26530 | kr.1,591.80 |
| 9.000 | kr.0.25486 | kr.2,293.74 |
| 15.000 | kr.0.24331 | kr.3,649.65 |
| 21.000 | kr.0.23655 | kr.4,967.55 |
| 30.000 | kr.0.23006 | kr.6,901.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



