



885012006050 | |
|---|---|
DigiKey Part Number | 732-7792-2-ND - Tape & Reel (TR) 732-7792-1-ND - Cut Tape (CT) 732-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006050 |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 50 | kr.0.14720 | kr.7.36 |
| 100 | kr.0.12610 | kr.12.61 |
| 500 | kr.0.08998 | kr.44.99 |
| 1.000 | kr.0.07904 | kr.79.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06266 | kr.250.64 |
| 8.000 | kr.0.05659 | kr.452.72 |
| 12.000 | kr.0.05356 | kr.642.72 |
| 20.000 | kr.0.05021 | kr.1,004.20 |
| 28.000 | kr.0.04825 | kr.1,351.00 |
| 40.000 | kr.0.04637 | kr.1,854.80 |
| 48.000 | kr.0.04548 | kr.2,183.04 |
| 96.000 | kr.0.04248 | kr.4,078.08 |
| 100.000 | kr.0.04232 | kr.4,232.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


