
870055875005 | |
|---|---|
DigiKey Part Number | 732-6388-1-ND - Cut Tape (CT) 732-6388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055875005 |
Description | CAP ALUM POLY 47UF 20% 63V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055875005 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 47 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476AVG100MGBJ | CORNELL DUBILIER KNOWLES | 2.727 | 1572-1734-ND | kr.35.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 50 | kr.27.94680 | kr.1,397.34 |
| 100 | kr.24.34560 | kr.2,434.56 |
| 250 | kr.21.63208 | kr.5,408.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.18.93123 | kr.11,358.74 |
| 1.200 | kr.18.03102 | kr.21,637.22 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |


