


865250340003 | |
|---|---|
DigiKey Part Number | 732-8303-2-ND - Tape & Reel (TR) 732-8303-1-ND - Cut Tape (CT) 732-8303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250340003 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250340003 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 34.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M16B12T-F | Cornell Dubilier Knowles | 2.523 | 338-3968-1-ND | kr.4.06000 | Upgrade |
| EEE-FP1E100AR | Panasonic Industry | 2.308 | PCE4539CT-ND | kr.3.23000 | Upgrade |
| UCL1C100MCL1GS | Nichicon | 1.858 | 493-3913-1-ND | kr.3.23000 | Upgrade |
| UCL1E100MCL1GS | Nichicon | 1.606 | 493-3931-1-ND | kr.3.23000 | Upgrade |
| UCL1V100MCL6GS | Nichicon | 2.228 | 493-3947-1-ND | kr.3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 50 | kr.1.54700 | kr.77.35 |
| 100 | kr.1.35040 | kr.135.04 |
| 250 | kr.1.19192 | kr.297.98 |
| 500 | kr.1.04610 | kr.523.05 |
| 1.000 | kr.1.00172 | kr.1,001.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00172 | kr.2,003.44 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |




