


865230642008 | |
|---|---|
DigiKey Part Number | 732-8273-2-ND - Tape & Reel (TR) 732-8273-1-ND - Cut Tape (CT) 732-8273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230642008 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230642008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 50 | kr.1.19200 | kr.59.60 |
| 100 | kr.1.03980 | kr.103.98 |
| 250 | kr.0.92564 | kr.231.41 |
| 500 | kr.0.81152 | kr.405.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77348 | kr.773.48 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

